710F16 | Klauke

Uninsulated tube cable lug, 150 mm², 17 mm, M16, 710F16

Order No.: 07F1459
EAN: 4012078469449
MPN:
710F16
Klauke
710F16 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.1646 €
50 pcs.
4.6410 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 710F16, Klauke

Tubular cable lug for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin-plated to protect against corrosion
Technical specifications
Version tube cable lug
Thread size M16
Isolated No
Cable cross-section 150 mm²
Hole diameter 17 mm
Material copper, tin-plated
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes