710F20 | Klauke

Uninsulated tube cable lug, 150 mm², 21 mm, M20, 710F20

Order No.: 07F1461
EAN: 4012078469463
MPN:
710F20
710F20 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.3669 €
50 pcs.
4.8314 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, 710F20, Klauke

Tubular cable lug for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin-plated to protect against corrosion
Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 150 mm²
Isolated No
Nominal size according to DIN DIN 60228
Material copper, tin-plated
shrinkable tubing No
Hole diameter 21 mm
Thread size M20
Logistics
Property Value
Country of origin SK
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes