711F20MS | Klauke
Uninsulated Tub cable lug with viewing hole, 185 mm², 21 mm, M20, 711F20MS
Order No.: 07F1470
EAN: 4012078469548
MPN:
711F20MS
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
7.9016 €
50 pcs.
7.1162 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 711F20MS, Klauke
Tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M20 | |
Isolated | No | |
Cable cross-section | 185 mm² | |
Hole diameter | 21 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |