713F14 | Klauke

Uninsulated tube cable lug, 300 mm², 15 mm, M14, 713F14

Order No.: 07F1482
EAN: 4012078487030
MPN:
713F14
713F14 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
20.7417 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
10 pcs.
19.0757 €
25 pcs.
17.5525 €
50 pcs.
16.1483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 713F14, Klauke

Tubular cable lug for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin-plated to protect against corrosion
Technical specifications
Version Rohrkabelschuh
Thread size M14
Isolated No
Cable cross-section 300 mm²
Hole diameter 15 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes