743F10 | Klauke

Uninsulated angled tube cable lug, 16 mm², 10.5 mm, M10, 743F10

Order No.: 07F1495
EAN: 4012078465106
MPN:
743F10
743F10 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled tubular cable lug, 743F10, Klauke

Angled tubular cable lug for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Flat contact surface by special angle pressing technology
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin-plated to protect against corrosion
Technical specifications
Version Winkelrohrkabelschuh
Thread size M10
Isolated No
Cable cross-section 16 mm²
Hole diameter 10.5 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes