743F6 | Klauke
Uninsulated angled tube cable lug, 16 mm², 6.4 mm, M6, 743F6
Order No.: 07F1493
EAN: 4012078469807
MPN:
743F6
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled tubular cable lug, 743F6, Klauke
Angled tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Version | Winkelrohrkabelschuh | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 6.4 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |