745F10MS | Klauke
Uninsulated Angled tub cable lug with viewing hole, 35 mm², 10.5 mm, M10, 745F10MS
Order No.: 07F1505
EAN: 4012078488006
MPN:
745F10MS
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.6418 €
50 pcs.
2.3800 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled tubular cable lug, 745F10MS, Klauke
Angled tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Ausführung | Winkelrohrkabelschuh | |
Gewindegröße | M10 | |
Isoliert | No | |
Leiterquerschnitt | 35 mm² | |
Lochdurchmesser | 10.5 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | DIN 60228 | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |