745F8 | Klauke

Uninsulated angled tube cable lug, 35 mm², 8.5 mm, M8, 745F8

Order No.: 07F1503
EAN: 4012078462730
MPN:
745F8
Klauke
745F8 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.1658 €
50 pcs.
1.9516 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled tubular cable lug, 745F8, Klauke

Angled tubular cable lug for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Flat contact surface by special angle pressing technology
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin-plated to protect against corrosion
Technical specifications
Ausführung Winkelrohrkabelschuh
Gewindegröße M8
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 8.5 mm
Material Kupfer, verzinnt
Nenngröße nach DIN DIN 60228
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes