748F12MS | Klauke
Uninsulated Angled tub cable lug with viewing hole, 95 mm², 13 mm, M12, 748F12MS
Order No.: 07F1522
EAN: 4012078548359
MPN:
748F12MS
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.0337 €
50 pcs.
4.5220 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled tubular cable lug, 748F12MS, Klauke
Angled tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Ausführung | Winkelrohrkabelschuh | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 95 mm² | |
Lochdurchmesser | 13 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | DIN 60228 | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |