7SG8 | Klauke

Uninsulated tube cable lug, 70 mm², 8.5 mm, M8, 7SG8

Order No.: 07F1010
EAN: 4012078470599
MPN:
7SG8
7SG8 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
5.8786 €
50 pcs.
5.2955 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 7SG8, Klauke

Tubular cable lug for switch cabinet connections.

Features

  • Narrow design due to special manufacturing proces without material loss
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • For fastening within switch cabinets with reduced connecting space

Applications

  • Pre-rounded multi-stranded sector shaped conductors
  • Multi-stranded round conductors
Technical specifications
Version Rohrkabelschuh
Thread size M8
Isolated No
Cable cross-section 70 mm²
Hole diameter 8.5 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes