80V6 | Klauke
Uninsulated tube cable lug, 1.5-2.5 mm², 6.5 mm, M6, 80V6
Order No.: 07F1552
EAN: 4012078963619
MPN:
80V6
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.1174 €
50 pcs.
3.7009 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 80V6, Klauke
Tubular cable lug for multi and fine stranded round conductors.
Features
- Ideal for aggressive environmental conditions, acid and rust-resistant
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Heat resistant up to 400 °C
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 6.5 mm | |
Material | Edelstahl | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |