86V12 | Klauke

Uninsulated tube cable lug, 50 mm², 13 mm, M12, 86V12

Order No.: 07F1569
EAN: 4012078975773
MPN:
86V12
86V12 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
10 pcs.
18.3141 €
25 pcs.
16.8504 €
50 pcs.
15.4938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 86V12, Klauke

Tubular cable lug for multi and fine stranded round conductors.

Features

  • Ideal for aggressive environmental conditions, acid and rust-resistant
  • Suitable for pre-rounded multi-stranded sector shaped conductors
  • Heat resistant up to 400 °C
  • Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version Rohrkabelschuh
Thread size M12
Isolated No
Cable cross-section 50 mm²
Hole diameter 13 mm
Material Edelstahl
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes