88V12 | Klauke
Uninsulated tube cable lug, 95 mm², 13 mm, M12, 88V12
Order No.: 07F1576
EAN: 4012078975940
MPN:
88V12
Unit Price (€ / pc.)
25.7873 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
10 pcs.
23.9785 €
25 pcs.
22.3006 €
50 pcs.
20.5156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 88V12, Klauke
Tubular cable lug for multi and fine stranded round conductors.
Features
- Ideal for aggressive environmental conditions, acid and rust-resistant
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Heat resistant up to 400 °C
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 13 mm | |
Material | Edelstahl | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |