91C3 | Klauke
Uninsulated tube cable lug, 0.75 mm², AWG 19, 3.2 mm, M3, metal, 91C3
Order No.: 07F3900
EAN: 4012078001472
MPN:
91C3
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2689 €
500 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 91C3, Klauke
Tubular cable lug, fork type, 0.75 mm², M3. Suitable for fine-stranded round conductors and multi-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 19 | |
Colour | metall | |
Thread size | M3 | |
Isolated | No | |
Cable cross-section | 0,75 mm² | |
Hole diameter | 3.2 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |