91R5 | Klauke
Uninsulated tube cable lug, 0.75 mm², AWG 19, 5.3 mm, M5, metal, 91R5
Order No.: 07F2039
EAN: 4012078001502
MPN:
91R5
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2975 €
500 pcs.
0.2689 €
1000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 91R5, Klauke
Tubular cable lug 0.75 mm², M5. Suitable for fine-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin plated to protect against corrosion
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 19 | |
Farbe | metall | |
Gewindegröße | M5 | |
Isoliert | No | |
Leiterquerschnitt | 0,75 mm² | |
Lochdurchmesser | 5.3 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | DIN 60228 | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |