92C3 | Klauke

Uninsulated tube cable lug, 1.5 mm², AWG 16, 3.2 mm, M3, metal, 92C3

Order No.: 07F3903
EAN: 4012078001533
MPN:
92C3
92C3 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
29.15 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2916 €
500 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 92C3, Klauke

Tubular cable lug, fork type, 1.5 mm², M3. Suitable for fine-stranded round conductors and multi-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.

Features

  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin-plated to protect against corrosion
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 16
Colour metall
Thread size M3
Isolated No
Cable cross-section 1,5 mm²
Hole diameter 3.2 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes