92R5 | Klauke
Uninsulated tube cable lug, 1.5 mm², AWG 16, 5.3 mm, M5, metal, 92R5
Order No.: 07F2042
EAN: 4012078001564
MPN:
92R5
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Tubular cable lug, 92R5, Klauke
Tubular cable lug 1.5 mm², M5. Suitable for fine-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin plated to protect against corrosion
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | metall | |
Gewindegröße | M5 | |
Isoliert | No | |
Leiterquerschnitt | 1,5 mm² | |
Lochdurchmesser | 5.3 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | DIN 60228 | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |