93R4 | Klauke

Uninsulated tube cable lug, 2.5 mm², AWG 14, 4.3 mm, M4, metal, 93R4

Order No.: 07F2045
EAN: 4012078001625
MPN:
93R4
93R4 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 60 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.4998 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, 93R4, Klauke

Tubular cable lug 2.5 mm², M4. Suitable for fine-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.

Features

  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Isolated No
Colour metal
Nominal size according to DIN DIN 60228
Material copper, tin-plated
shrinkable tubing No
Hole diameter 4.3 mm
Thread size M4
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes