95C5 | Klauke
Uninsulated tube cable lug, 6.0 mm², AWG 10, 5.3 mm, M5, metal, 95C5
Order No.: 07F3917
EAN: 4012078001809
MPN:
95C5
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 95C5, Klauke
Tubular cable lug, fork type, 6.0 mm², M5. Suitable for fine-stranded round conductors and multi-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 10 | |
Colour | metall | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 6,0 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |