95R6 | Klauke
Uninsulated tube cable lug, 6.0 mm², AWG 10, 6.5 mm, M6, metal, 95R6
Order No.: 07F2055
EAN: 4012078001816
MPN:
95R6
Unit Price (€ / pc.)
0.5593 € *
Available: 95 pcs.
Leadtime: 2 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 95R6, Klauke
Tubular cable lug 6.0 mm², M6. Suitable for fine-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.
Features
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin plated to protect against corrosion
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 10 | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 6,0 mm² | |
Lochdurchmesser | 6.5 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | DIN 60228 | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |