95R8 | Klauke

Uninsulated tube cable lug, 6.0 mm², AWG 10, 8.5 mm, M8, metal, 95R8

Order No.: 07F2056
EAN: 4012078001830
MPN:
95R8
95R8 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1305 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 95R8, Klauke

Tubular cable lug 6.0 mm², M8. Suitable for fine-stranded round conductors with simple processing thanks to inspection hole for monitoring full conductor insertion. Made from copper.

Features

  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin plated to protect against corrosion
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 10
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 6,0 mm²
Lochdurchmesser 8.5 mm
Material Kupfer, verzinnt
Nenngröße nach DIN DIN 60228
Schrumpfschlauch No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes