9SG10MS | Klauke

Uninsulated Tub cable lug with viewing hole, 120 mm², 10.5 mm, M10, 9SG10MS

Order No.: 07F1029
EAN: 4012078470698
MPN:
9SG10MS
Klauke
9SG10MS Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
8.1039 €
50 pcs.
7.2947 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 9SG10MS, Klauke

Tubular cable lug for switch cabinet connections.

Features

  • Narrow design due to special manufacturing proces without material loss
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • For fastening within switch cabinets with reduced connecting space

Applications

  • Pre-rounded multi-stranded sector shaped conductors
  • Multi-stranded round conductors
Technical specifications
Version tube cable lug
Thread size M10
Isolated No
Cable cross-section 120 mm²
Hole diameter 10.5 mm
Material copper, tin-plated
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes