SR256 | Klauke

Uninsulated tube cable lug, 25 mm², 6.5 mm, M6, SR256

Order No.: 07F1344
EAN: 4012078482844
MPN:
SR256
SR256 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, SR256, Klauke

Tubular cable lug for single-stranded round conductors and pre-rounded sector shaped conductors.

Features

  • Safe and secure connecting of solid conductors
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Rohrkabelschuh
Thread size M6
Isolated No
Cable cross-section 25 mm²
Hole diameter 6.5 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes