SR65 | Klauke
Uninsulated tube cable lug, 6.0 mm², 5.3 mm, M5, SR65
Order No.: 07F1338
EAN: 4012078482783
MPN:
SR65
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Tubular cable lug, SR65, Klauke
Tubular cable lug for single-stranded round conductors and pre-rounded sector shaped conductors.
Features
- Safe and secure connecting of solid conductors
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 6,0 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |