SR66 | Klauke

Uninsulated tube cable lug, 6.0 mm², 6.5 mm, M6, SR66

Order No.: 07F1339
EAN: 4012078482790
MPN:
SR66
Klauke
SR66 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.8449 €

Tubular cable lug, SR66, Klauke

Tubular cable lug for single-stranded round conductors and pre-rounded sector shaped conductors.

Features

  • Safe and secure connecting of solid conductors
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version tube cable lug
Thread size M6
Isolated No
Cable cross-section 6.0 mm²
Hole diameter 6.5 mm
Material copper, tin-plated
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes