ST1715 | Klauke
Uninsulated pin cable lug, 4.0-6.0 mm², 3.6 mm, metal, ST1715
Order No.: 07F2009
EAN: 4012078022866
MPN:
ST1715
Unit Price (€ / pc.)
0.7497 € *
Available: 12 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 4012078022866, KLAUKE
Non-insulated pin terminal with grooved profile for improved contact characteristics. Hard soldered in crimping area.
Features
- High-quality brazing process in the crimp area
- Improved contact properties due to grooved profile
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| Pin diameter | 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |