ST1718 | Klauke
Uninsulated pin cable lug, 25 mm², 6.7 mm, metal, ST1718
Order No.: 07F2012
EAN: 4012078022897
MPN:
ST1718
Unit Price (€ / pc.)
2.4633 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2134 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 4012078022897, KLAUKE
Non-insulated pin terminal with grooved profile for improved contact characteristics. Hard soldered in crimping area.
Features
- High-quality brazing process in the crimp area
- Improved contact properties due to grooved profile
- Tin-plated to protect against corrosion
Technical specifications
Version | Stiftkabelschuh | |
Colour | metall | |
Isolated | No | |
Cable cross-section | 25 mm² | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
Pin diameter | 6.7 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |