ST1721 | Klauke

Uninsulated pin cable lug, 70 mm², 11.2 mm, metal, ST1721

Order No.: 07F2015
EAN: 4012078022927
MPN:
ST1721
ST1721 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5224 €
50 pcs.
3.2487 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 4012078022927, KLAUKE

Non-insulated pin terminal with grooved profile for improved contact characteristics. Hard soldered in crimping area.

Features

  • High-quality brazing process in the crimp area
  • Improved contact properties due to grooved profile
  • Tin-plated to protect against corrosion
Technical specifications
Version Stiftkabelschuh
Colour metall
Isolated No
Cable cross-section 70 mm²
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
Pin diameter 11.2 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes