K1051 | Klauke
Cable scissors, 520 mm, 1400 g, cut capacity (25 mm/–/–/–), K1051
Order No.: 05L8250
EAN: 4012078001335
MPN:
K1051
As a private customer, you can buy this item as soon as we have it back in stock.
Lever-action cable shears, type Klauke K 105/1.
With infinitely variable telescopic handles. For smooth cutting of copper and aluminum conductors; Cutting values: up to 26 mm (e.g. 4 x 35 mm² NYY). The shear head is made of high-grade and specially hardened chrome molybdenum tempered steel that ensures a smooth cut with only slight expenditure of force. Not suitable for hard wires. Length: 350 to 520 mm.
Type: K 105/1, cable shears
Technical specifications
Version | Kabelschere | |
Weight | 1400 g | |
Length | 520 mm | |
Cutting capacity (soft) | 25 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |