K1061 | Klauke
Cable scissors, 260 mm, 600 g, cut capacity (34 mm/–/–/–), K1061
Order No.: 05L1030
EAN: 4012078037198
MPN:
K1061
Unit Price (€ / pc.)
508.5465 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hand-operated cutting tool, K1061, Klauke
Hand-operated cutting tool for Al and Cu cables, class 2 to Ø 34 mm
Features
- Effortless operations thanks to energy-saving 2-stage ratchet system
- Lightweight design with great cutting performance
- For earth, plastic and rubber cables
- One-hand operation
- Handle with slip guard and inscription panel
- Not suitable for cutting steel or steel wire
Technical specifications
Version | Kabelschneider | |
Weight | 600 g | |
Length | 260 mm | |
Cutting capacity (soft) | 34 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |