K118 | Klauke
Cable scissors, 165 mm, 170 g, cut capacity (12 mm/–/–/–), K118
Order No.: 05L1025
EAN: 4012078779104
MPN:
K118
Unit Price (€ / pc.)
42.6615 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Hand-operated cutting tool, K118, Klauke
Hand-operated cutting tool for Al and Cu cables to Ø 12 mm
Features
- One-hand operation
- Perfect in confined areas
- Handy shape with high cutting performance
- Exceptional cutting tool for solid, multi, fine and superfine stranded cables
- Increased user convenience thanks to two cutting profiles for small and large cable dimensions
Applications
- For solid conductors, class 1, to 10 mm² (max. Ø 4 mm )
- Copper stranded conductors, class 2, to 16 mm² (max. 5 mm dia.)
- Aluminium stranded conductors, class 2, to 25 mm² (max. 10 mm dia.)
- Copper fine and superfine stranded conductors, class 5 and 6, to 50 mm² (max. 12 mm dia.)
Technical specifications
Version | Kabelschneider | |
Weight | 170 g | |
Length | 165 mm | |
Cutting capacity (soft) | 12 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |