ST11B | Klauke
Wire end ferrules kit, isolated, 0.5 to 2.5 mm², 400 pieces, ST11B
Order No.: 18H7070
EAN: 4012078000390
MPN:
ST11B
Unit Price (€ / pc.)
84.3948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.39 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3948 €
5 pcs.
79.3254 €
15 pcs.
76.2909 €
50 pcs.
72.9113 €
150 pcs.
69.8768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket box, ST11B, Klauke
Pocket box with insulated cable end-sleeves 0.5-2.5 mm², DIN 46228 Part 4
Features
- Pocket box made from impact-resistant plastic
- Stackable and resealable
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | isoliert, 0,5 bis 2,5 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 400 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |