ST21B | Klauke

Wire end ferrules kit, uninsulated, 0.5 to 2.5 mm², 3000 pieces, ST21B

Order No.: 18H6942
EAN: 4012078000376
MPN:
ST21B
ST21B Klauke Connector Assortments
Image may differ
Unit Price (€ / pc.)
104.5296 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.53 € *
Price list
Quantity
Price per unit*
1 pcs.
104.5296 €
5 pcs.
98.2464 €
15 pcs.
94.4860 €
50 pcs.
90.3091 €
150 pcs.
86.5368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket box, ST21B, Klauke

Pocket box with cable end-sleeves 0.5-2.5 mm²

Features

  • Pocket box made from impact-resistant plastic
  • Stackable and resealable
Technical specifications
Product type Aderendhülsen-Sortiment
Version unisoliert, 0,5 bis 2,5 mm²
Delivery incl. Tools No
Number of single parts 3000
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes