AE502 | Klauke
Crimping die for wire end ferrules, 10-25 mm², AE502
Order No.: 05L8122
EAN: 4012078329132
MPN:
AE502
As an alternative, we recommend the following item:

Crimping die for wire end ferrules, 10-25 mm², AE5072
Order No.: 05L8123
Manufacturer: Klauke
per pc. 95.1524 € *
*incl. VAT plus shipping costs
Crimp die for wire end ferrules, type AE 50.
Type: AE502, 10 - 25 mm²
Technical specifications
Crimping Range (mm²) | 10-25 mm² | |
Suitable for | Aderendhülsen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |