CR501 | Klauke

Crimping die for non-insulated receptacles, 0.25-6 mm², CR501

Order No.: 05L8130
EAN: 4012078329224
MPN:
CR501
CR501 Klauke Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
184.45 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.45 €

Crimp die for non-insulated receptacles, type CR 50.

Type: CR501, 0,25 - 6,0 mm², tab width 2.8 and 6.3 mm

Technical specifications
Crimping Range (mm²) 0,25-6 mm²
Suitable for Unisolierte Flachsteckverbindungen
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes