CR503 | Klauke

Crimping die for non-insulated receptacles, 0.5-1 mm², CR503

Order No.: 05L1018
EAN: 4012078329248
MPN:
CR503
CR503 Klauke Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
260.6814 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
260.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.6814 €

Crimp die, CR503, Klauke

Applications

  • This crimp die is for use on non-insulated receptacles.
  • This 0.5 mm² - 1 mm² die can be used with the following crimp tools - K50, EK50ML, EK15/50, EK15/50G, TEKP1
Technical specifications
Crimpbereich (mm²) 0,5-1 mm²
Geeignet für Unisolierte Flachsteckverbindungen
Logistics
Ursprungsland DE
Zolltarifnummer 82073010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes