R501 | Klauke
Crimping die for tubular cable lugs and connector, 0.75-2.5 mm², R501
Order No.: 05L8110
EAN: 4012078329095
MPN:
R501
Unit Price (€ / pc.)
95.1524 € *
Standard delivery time from the manufacturer is: 1 Week
Crimp die for tubular cable lugs and connectors, type R 50.
Type: R 501, 0.75 - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | tubular cable lugs and connector | |
| Crimping Range (mm²) | 0.75-2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |