R502 | Klauke

Crimping die for tubular cable lugs and connector, 4-10 mm², R502

Order No.: 05L8112
EAN: 4012078329101
MPN:
R502
R502 Klauke Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
86.1322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.1322 €

Crimp die for tubular cable lugs and connectors, type R 50.

Type: R 502, 4.0 - 10 mm²

Technical specifications
Crimping Range (mm²) 4-10 mm²
Suitable for Rohrkabelschuhe und Verbinder
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes