EK1550ML | Klauke
Battery hydraulic crimping tool, 0.14-50 mm², Klauke EK1550ML
Order No.: 05L3065
EAN: 4012078857567
MPN:
EK1550ML
As an alternative, we recommend the following item:

Electromechanical crimping tool for isolated connectors, 0.14-50 mm², Klauke EK50ML
Order No.: 05L8100
Manufacturer: Klauke
per pc. 972.8726 € *
*incl. VAT plus shipping costs
Hydraulic crimping tool, EK1550ML, Klauke
Battery powered hydraulic crimping tool 0.14 - 50 mm²
Features
- Open head, rotatable
- Simple and safe: One-button operating concept for controlling all tool functions
- Comfortable and secure one-hand operation thanks to 2-component plastic housing with soft lining
- Simple and safe: Automatic retraction when operation is complete
Technical specifications
Crimping Range (mm²) | 0,14-50 mm² | |
Weight | 1.5 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |