EKM6022CFB | Klauke

Battery hydraulic pressing tool for interchangeable press inserts, 6.0-300 mm², Klauke EKM6022CFB

Order No.: 05L3066
EAN: 4012078876308
MPN:
EKM6022CFB
EKM6022CFB Klauke Crimping and Cable Lug Pliers Image 1
EKM6022CFB Klauke Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
3,665.6522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,665.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,665.6522 €

Battery hydraulic pressing tool, EKM6022CFB, Klauke

with Bosch-Accu.

Features

  • All data can be easily read via Bluetooth
  • Closed head, flip top style, rotatable
  • Quality assurance via visual and audible signals in case of error
  • Simple and safe: one-button operating concept for controlling all tool functions
  • Effortless working due to balanced centre of gravity
  • Simple and safe: automatic retraction when operation is complete
  • Automatic retract stop (ARS) for positioning control in case of multiple crimps
  • Always ready-to-use thanks to battery charge and service display
Technical specifications
Filter Property Value
Suitable for interchangeable press inserts
Crimping Range (mm²) 6.0-300 mm²
Weight 3 kg
Logistics
Property Value
Customs tariff number 84672920
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes