EKM6022CFM | Klauke
Battery hydraulic pressing tool for interchangeable press inserts, 6.0-300 mm², Klauke EKM6022CFM
Order No.: 05L3067
EAN: 4012078876438
MPN:
EKM6022CFM
Unit Price (€ / pc.)
3,947.8964 € *
Standard delivery time from the manufacturer is: On Request
Battery hydraulic pressing tool, EKM6022CFB, Klauke
with Makita-Accu.
Features
- All data can be easily read via Bluetooth
- Closed head, flip top style, rotatable
- Quality assurance via visual and audible signals in case of error
- Simple and safe: one-button operating concept for controlling all tool functions
- Effortless working due to balanced centre of gravity
- Simple and safe: automatic retraction when operation is complete
- Automatic retract stop (ARS) for positioning control in case of multiple crimps
- Always ready-to-use thanks to battery charge and service display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | interchangeable press inserts | |
| Crimping Range (mm²) | 6.0-300 mm² | |
| Weight | 3 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |