K05WF50 | Klauke
Crimping pliers for wire end ferrules, twin wire end ferrules, 25-50 mm², Klauke K05WF50
Order No.: 05L2762
EAN: 4059577023369
MPN:
K05WF50
Unit Price (€ / pc.)
296.31 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Crimping tool, K05WF50, Klauke
Crimping tool for cable end-sleeves and twin cable end-sleeves 25 - 95 and 2 x 16 mm².
Features
- Easy to use thanks to pre-clamping using a pre-clamping lever
- High compaction due to square crimping
- Square crimping
- Modern, rigid and lightweight elliptical handle tubes
- Ergonomic 2-component handle with double-sided slip guard
- Effortless and strain-free tool mechanics
- Especially durable
Technical specifications
Crimping Range (mm²) | 25-50 mm² | |
Suitable for | Aderendhülsen, Zwillings-Aderendhülsen | |
Weight | 1.6 kg | |
Length | 433 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |