K28 | Klauke
Crimping pliers for wire end ferrules, 4.0-50 mm², Klauke K28
Order No.: 05L2742
EAN: 4012078027915
MPN:
K28
Unit Price (€ / pc.)
290.3124 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-01-20
Leadtime: 5 Weeks **
Crimping tool, K28, Klauke
Crimping tool for cable end-sleeves and twin cable end-sleeves 4 - 50 mm², 2 x 4 - 2 x 16 mm²
Features
- One crimp profile per cross-section
- With ratchet for consistently controlled crimp results
- Lateral insertion (side crimping)
- Simple and safe: Easily select the correct cable size thanks to clear marking on the tool
- Handle with slip guard and inscription panel
Technical specifications
Crimping Range (mm²) | 4.0-50 mm² | |
Suitable for | wire end ferrules | |
Weight | 800 g | |
Length | 335 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |