K29 | Klauke

Crimping pliers for wire end ferrules, 50-95 mm², Klauke K29

Order No.: 05L2747
EAN: 4012078027922
MPN:
K29
K29 Klauke Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
294.2513 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
294.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.2513 €

Crimping tool, K29, Klauke

Crimping tool for cable end-sleeves 50 - 95 mm²

Features

  • One crimp profile per cross-section
  • With ratchet for consistently controlled crimp results
  • Lateral insertion (side crimping)
  • Handle with slip guard and inscription panel
Technical specifications
Crimping Range (mm²) 50-95 mm²
Suitable for Aderendhülsen
Weight 800 g
Length 335 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes