K3016K | Klauke

Crimping pliers for wire end ferrules, 0.14-10 mm², Klauke K3016K

Order No.: 05L2733
EAN: 4012078913461
MPN:
K3016K
K3016K Klauke Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
270.1538 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
270.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.1538 €

Self-adjusting crimping tool, K3016K, KLAUKE

Self-setting crimping tool for cable end-sleeves and twin cable end-sleeves 0.14 - 10 mm².

Features

  • With ratchet for consistently controlled crimp results
  • Lateral insertion (side crimping)
  • Handle with slip guard and inscription panel
  • Safety pad in handle for non-slip operation
Technical specifications
Crimpbereich (mm²) 0,14-10 mm²
Geeignet für Aderendhülsen
Gewicht 350 g
Länge 175 mm
Logistics
Ursprungsland SE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes