K306K | Klauke

Crimping pliers for wire end ferrules, 0.08-16 mm², Klauke K306K

Order No.: 05L2731
EAN: 4012078858380
MPN:
K306K
K306K Klauke Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
329.4277 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
329.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.4277 €

Self-adjusting crimping tool, K306K, KLAUKE

Self-adjusting crimping tool for cable end-sleeves and twin cable end-sleeves.

Features

  • With ratchet for consistently controlled crimp results
  • Lateral insertion (side crimping)
  • Positioner for small cable end-sleeves
  • Handle with slip guard and inscription panel
Technical specifications
Crimping Range (mm²) 0,08-16 mm²
Suitable for Aderendhülsen
Weight 500 g
Length 215 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes