K37 | Klauke
Crimping pliers for wire end ferrules, 0.14-6.0 mm², Klauke K37
Order No.: 05L2743
EAN: 4012078001113
MPN:
K37
As an alternative, we recommend the following item:

Crimping pliers for wire end ferrules, 0.14-10 mm², Klauke K3014K
Order No.: 05L2732
Manufacturer: Klauke
per pc. 270.1538 € *
*incl. VAT plus shipping costs
Crimping tool, K37, Klauke
Crimping tool for cable end-sleeves 0.14 - 6 mm²
Features
- Adjusting disc to compensate for the natural tool wear
- One crimp profile per cross-section
- With ratchet for consistently controlled crimp results
- Lateral insertion (side crimping)
- Simple and safe: Easily select the correct cable size thanks to clear marking on the tool
Technical specifications
Crimping Range (mm²) | 0,14-6,0 mm² | |
Suitable for | Aderendhülsen | |
Weight | 360 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |