K48 | Klauke
Crimping pliers for wire end ferrules, 0.14-2.5 mm², AWG 26-14, Klauke K48
Order No.: 05L8311
EAN: 4012078027984
MPN:
K48
Unit Price (€ / pc.)
61.9395 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
61.94 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9395 €
5 pcs.
58.2148 €
15 pcs.
55.9895 €
50 pcs.
53.5143 €
150 pcs.
51.2890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, type Klauke K 48
For trapezoidal crimping of wire end ferrules. With release spring and insulated handles.
Crimping range: 0.14 to 2.5 mm²
Length: 150 mm
Weight: 160 g
Technical specifications
Crimpbereich (AWG) | AWG 26-14 | |
Crimpbereich (mm²) | 0,14-2,5 mm² | |
Geeignet für | Aderendhülsen | |
Gewicht | 160 g | |
Länge | 150 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |