K5 | Klauke

Crimping pliers for cable lugs/connectors, 6.0-50 mm², Klauke K5

Order No.: 05L2738
EAN: 4012078027564
MPN:
K5
K5 Klauke Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
308.8407 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
308.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.8407 €

Crimping tool, K5, Klauke

K5 crimping tools 6 - 50 mm² suitable for tubular cable-lugs and connectors, standard type and tubular cable lugs and connectors for fine stranded conductors.

Features

  • For smaller copper conductors
  • Easily select the correct cable size thanks to clear marking on the tool
  • Notch crimping
  • Version with ratchet for consistently checking crimping results
  • Low-maintenance mechanical drive
Technical specifications
Crimping Range (mm²) 6,0-50 mm²
Suitable for Kabelschuhe/Verbinder
Weight 2400 g
Length 600 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes