K507 | Klauke

Crimping pliers for isolated connectors, 0.5-10 mm², Klauke K507

Order No.: 05L2735
EAN: 4012078590471
MPN:
K507
K507 Klauke Crimping and Cable Lug Pliers Image 1
K507 Klauke Crimping and Cable Lug Pliers Image 2
K507 Klauke Crimping and Cable Lug Pliers Image 3
K507 Klauke Crimping and Cable Lug Pliers Image 4
Image may differ
Unit Price (€ / pc.)
288.0752 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
288.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.0752 €

Crimping tool, K507, Klauke

K 507 Crimping tool with interchangeable crimping dies. Fast change of crimping die, no tools required, without readjustment by special fixing system.

Features

  • With ratchet for consistently controlled crimp results
  • Adjusting disc to compensate for the natural tool wear
Technical specifications
Crimping Range (mm²) 0,5-10 mm²
Suitable for Isolierte Steckverbinder
Weight 635 g
Length 220 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes